Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4420GJ-AEC1-Z

DigiKey Part Number
1589-MPQ4420GJ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4420GJ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4420GJ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4420GJ-AEC1-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ4420GJ-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
27V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
410kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
TSOT-23-8
Voltage - Input (Max)
30V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4420GJ-PMonolithic Power Systems Inc.1851589-MP4420GJ-PCT-ND11,83000 KčParametric Equivalent
MP9942AGJ-PMonolithic Power Systems Inc.4071589-MP9942AGJ-PCT-ND11,01000 KčParametric Equivalent
MP9942AGJ-ZMonolithic Power Systems Inc.1 5561589-MP9942AGJ-ZCT-ND9,41000 KčParametric Equivalent
MP9942GJ-PMonolithic Power Systems Inc.7031589-1244-1-ND11,01000 KčParametric Equivalent
MPQ4420GJ-AEC1-PMonolithic Power Systems Inc.4901589-MPQ4420GJ-AEC1-PCT-ND15,35000 KčParametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,18500 Kč501,85 Kč
2545,98560 Kč1 149,64 Kč
10041,36400 Kč4 136,40 Kč
25039,16212 Kč9 790,53 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,39178 Kč106 175,34 Kč
6 00034,73136 Kč208 388,16 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč