
MP9942GJ-P | |
|---|---|
DigiKey Part Number | 1589-1244-2-ND - Tape & Reel (TR) 1589-1244-1-ND - Cut Tape (CT) 1589-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9942GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP9942GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.5V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,57400 Kč | 14 787,00 Kč |
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 1 500 | 28,23615 Kč | 42 354,22 Kč |
| 2 500 | 27,74146 Kč | 69 353,65 Kč |
| 3 500 | 27,45225 Kč | 96 082,88 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |







