
MP4420HGJ-P | |
|---|---|
DigiKey Part Number | 1589-1662-2-ND - Tape & Reel (TR) 1589-1662-1-ND - Cut Tape (CT) 1589-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420HGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 25 | 43,82720 Kč | 1 095,68 Kč |
| 100 | 39,39220 Kč | 3 939,22 Kč |
| 250 | 37,27816 Kč | 9 319,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,00360 Kč | 18 001,80 Kč |
| 1 000 | 34,95474 Kč | 34 954,74 Kč |
| 1 500 | 34,42958 Kč | 51 644,37 Kč |
| 2 500 | 33,84743 Kč | 84 618,58 Kč |
| 3 500 | 33,50729 Kč | 117 275,51 Kč |
| 5 000 | 33,18033 Kč | 165 901,65 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |





