
MP9942AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP9942AGJ-PTR-ND - Tape & Reel (TR) 1589-MP9942AGJ-PCT-ND - Cut Tape (CT) 1589-MP9942AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9942AGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP9942AGJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9942AGJ-Z | Monolithic Power Systems Inc. | 1 556 | 1589-MP9942AGJ-ZCT-ND | 45,57000 Kč | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | 53,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,57400 Kč | 14 787,00 Kč |
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 1 500 | 28,23615 Kč | 42 354,22 Kč |
| 2 500 | 27,74146 Kč | 69 353,65 Kč |
| 3 500 | 27,45225 Kč | 96 082,88 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |






