Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9148GJ-Z | |
|---|---|
DigiKey Part Number | MP9148GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9148GJ-Z |
Description | IC REG BUCK ADJ 1A DL TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,85277 Kč | 56 558,31 Kč |
| 6 000 | 18,45794 Kč | 110 747,64 Kč |
| 9 000 | 18,26016 Kč | 164 341,44 Kč |
| Unit Price without VAT: | 18,85277 Kč |
|---|---|
| Unit Price with VAT: | 22,81185 Kč |











