Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2149GJ-P

DigiKey Part Number
1589-1086-2-ND - Tape & Reel (TR)
1589-1086-1-ND - Cut Tape (CT)
1589-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2149GJ-P
Description
IC REG BUCK ADJ 1A DL TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,70200 Kč337,02 Kč
2530,73280 Kč768,32 Kč
10027,45910 Kč2 745,91 Kč
25025,89808 Kč6 474,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,95696 Kč12 478,48 Kč
1 00024,18193 Kč24 181,93 Kč
1 50023,79395 Kč35 690,92 Kč
2 50023,36414 Kč58 410,35 Kč
3 50023,11292 Kč80 895,22 Kč
5 00022,87119 Kč114 355,95 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč