Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4462DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1184-2-ND - Tape & Reel (TR) 1589-1184-1-ND - Cut Tape (CT) 1589-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4462DQ-LF-P |
Description | IC REG BUCK ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4462DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4462DQ-LF-Z | Monolithic Power Systems Inc. | 42 | 1589-1669-1-ND | 116,75000 Kč | Parametric Equivalent |
| MPQ4462DQ-AEC1-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1300-2-ND | 118,67650 Kč | Parametric Equivalent |
| MPQ4462DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 7 569 | 1589-1797-1-ND | 176,38000 Kč | Parametric Equivalent |
| MPQ4462DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1301-2-ND | 105,41836 Kč | Parametric Equivalent |
| MPQ4462DQ-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DQ-LF-Z-ND | 100,56782 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 25 | 87,53640 Kč | 2 188,41 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,45814 Kč | 36 729,07 Kč |
| 1 000 | 71,57000 Kč | 71 570,00 Kč |
| 1 500 | 70,62495 Kč | 105 937,43 Kč |
| 2 500 | 69,57754 Kč | 173 943,85 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









