Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4462DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4462DQ-AEC1-LF-P |
Description | IC REG BUCK ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching Up to 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4462DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1184-1-ND | 123,89000 Kč | Parametric Equivalent |
| MP4462DQ-LF-Z | Monolithic Power Systems Inc. | 42 | 1589-1669-1-ND | 116,75000 Kč | Parametric Equivalent |
| MPQ4462DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 7 569 | 1589-1797-1-ND | 176,38000 Kč | Parametric Equivalent |
| MPQ4462DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1301-2-ND | 105,41836 Kč | Parametric Equivalent |
| MPQ4462DQ-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DQ-LF-Z-ND | 100,56782 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,67650 Kč | 59 338,25 Kč |
| Unit Price without VAT: | 118,67650 Kč |
|---|---|
| Unit Price with VAT: | 143,59857 Kč |









