MPQ4462DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 123,89000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 42
Unit Price: 116,75000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 118,67650 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 7 569
Unit Price: 176,38000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 100,56782 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4462DQ-LF-P

DigiKey Part Number
1589-1301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4462DQ-LF-P
Description
IC REG BUCK ADJ 3.5A 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4462DQ-LF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
Up to 4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4462DQ-LF-PMonolithic Power Systems Inc.01589-1184-1-ND123,89000 KčParametric Equivalent
MP4462DQ-LF-ZMonolithic Power Systems Inc.421589-1669-1-ND116,75000 KčParametric Equivalent
MPQ4462DQ-AEC1-LF-PMonolithic Power Systems Inc.01589-1300-2-ND118,67650 KčParametric Equivalent
MPQ4462DQ-AEC1-LF-ZMonolithic Power Systems Inc.7 5691589-1797-1-ND176,38000 KčParametric Equivalent
MPQ4462DQ-LF-ZMonolithic Power Systems Inc.0MPQ4462DQ-LF-Z-ND100,56782 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500105,41836 Kč52 709,18 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41836 Kč
Unit Price with VAT:127,55622 Kč