Parametric Equivalent
Similar

MP28114DG-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1620-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28114DG-LF-Z |
Description | IC REG BUCK ADJ 600MA 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28114DG-LF-P | Monolithic Power Systems Inc. | 390 | 1589-MP28114DG-LF-PCT-ND | 52,91000 Kč | Parametric Equivalent |
| RT5707AWSC | Richtek USA Inc. | 3 447 | RT5707AWSCCT-ND | 24,57000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,89943 Kč | 124 497,15 Kč |
| Unit Price without VAT: | 24,89943 Kč |
|---|---|
| Unit Price with VAT: | 30,12831 Kč |











