
MP28114DG-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP28114DG-LF-PTR-ND - Tape & Reel (TR) 1589-MP28114DG-LF-PCT-ND - Cut Tape (CT) 1589-MP28114DG-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28114DG-LF-P |
Description | IC REG BUCK ADJ 600MA 8QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28114DG-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-1620-2-ND | 24,89943 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,26702 Kč | 14 633,51 Kč |
| 1 000 | 28,38321 Kč | 28 383,21 Kč |
| 1 500 | 27,94050 Kč | 41 910,75 Kč |
| 2 500 | 27,45010 Kč | 68 625,25 Kč |
| 3 500 | 27,16343 Kč | 95 072,01 Kč |
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |









