
RT5707AWSC | |
|---|---|
DigiKey Part Number | RT5707AWSCTR-ND - Tape & Reel (TR) RT5707AWSCCT-ND - Cut Tape (CT) RT5707AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5707AWSC |
Description | IC REG BUCK PROG 400MA 8WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 400mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RT5707AWSC Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WLCSP (1.6x0.90) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,98360 Kč | 399,59 Kč |
| 100 | 14,11490 Kč | 1 411,49 Kč |
| 250 | 13,22540 Kč | 3 306,35 Kč |
| 500 | 12,68784 Kč | 6 343,92 Kč |
| 1 000 | 12,40835 Kč | 12 408,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,96565 Kč | 32 896,95 Kč |
| 6 000 | 10,71273 Kč | 64 276,38 Kč |
| 9 000 | 10,58605 Kč | 95 274,45 Kč |
| 15 000 | 10,44571 Kč | 156 685,65 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


