Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2760GVT-000A-Z | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-000A-ZTR-ND - Tape & Reel (TR) 1589-MP2760GVT-000A-ZCT-ND - Cut Tape (CT) 1589-MP2760GVT-000A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-000A-Z |
Description | 1-CELL TO 4-CELL BUCK-BOOST CHAR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 6A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 18.72V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 22V |
Part Status Active | Interface I2C, SMBus |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-PowerWFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 30-TQFN (4x5) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2760GVT-0000-P | Monolithic Power Systems Inc. | 3 | 1589-MP2760GVT-0000-PCT-ND | 92,39000 Kč | Parametric Equivalent |
| MP2760GVT-000A-P | Monolithic Power Systems Inc. | 56 | 1589-MP2760GVT-000A-PCT-ND | 92,39000 Kč | Parametric Equivalent |
| MP2760GVT-010A-P | Monolithic Power Systems Inc. | 267 | 1589-MP2760GVT-010A-PCT-ND | 89,68000 Kč | Parametric Equivalent |
| MP2760GVT-010A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2760GVT-010A-ZTR-ND | 45,40251 Kč | Parametric Equivalent |
| MP2760GVT-030A-P | Monolithic Power Systems Inc. | 434 | 1589-MP2760GVT-030A-PCT-ND | 89,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,40251 Kč | 227 012,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 73,59900 Kč | 735,99 Kč |
| 25 | 63,45920 Kč | 1 586,48 Kč |
| 100 | 51,98650 Kč | 5 198,65 Kč |
| 250 | 46,35428 Kč | 11 588,57 Kč |
| 500 | 42,88934 Kč | 21 444,67 Kč |
| 1 000 | 41,18961 Kč | 41 189,61 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |










