
MP2760GVT-040A-P | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-040A-PTR-ND - Tape & Reel (TR) 1589-MP2760GVT-040A-PCT-ND - Cut Tape (CT) 1589-MP2760GVT-040A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-040A-P |
Description | I2C-CONTROLLED 1 ~ 4S BUCK-BOOST |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.72V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 62,93520 Kč | 1 573,38 Kč |
| 100 | 56,92980 Kč | 5 692,98 Kč |
| 250 | 54,06732 Kč | 13 516,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,91110 Kč | 26 955,55 Kč |
| 1 000 | 52,44796 Kč | 52 447,96 Kč |
| 1 500 | 51,71513 Kč | 77 572,70 Kč |
| 2 500 | 50,90327 Kč | 127 258,18 Kč |
| 3 500 | 50,42886 Kč | 176 501,01 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |











