
MP2760GVT-010A-P | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-010A-PTR-ND - Tape & Reel (TR) 1589-MP2760GVT-010A-PCT-ND - Cut Tape (CT) 1589-MP2760GVT-010A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-010A-P |
Description | I2C-CONTROLLED 1 ~ 4S BUCK-BOOST |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 6A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 18.72V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 22V |
Part Status Active | Interface I2C, SMBus |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-PowerWFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 30-TQFN (4x5) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2760GVT-0000-P | Monolithic Power Systems Inc. | 3 | 1589-MP2760GVT-0000-PCT-ND | 3,29000 Kč | Parametric Equivalent |
| MP2760GVT-000A-P | Monolithic Power Systems Inc. | 56 | 1589-MP2760GVT-000A-PCT-ND | 3,29000 Kč | Parametric Equivalent |
| MP2760GVT-030A-P | Monolithic Power Systems Inc. | 434 | 1589-MP2760GVT-030A-PCT-ND | 3,20000 Kč | Parametric Equivalent |
| MP2760GVT-040A-P | Monolithic Power Systems Inc. | 622 | 1589-MP2760GVT-040A-PCT-ND | 3,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 Kč | 89,68 Kč |
| 10 | 67,92600 Kč | 679,26 Kč |
| 25 | 62,50800 Kč | 1 562,70 Kč |
| 100 | 56,54340 Kč | 5 654,34 Kč |
| 250 | 53,70040 Kč | 13 425,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,54524 Kč | 26 772,62 Kč |
| 1 000 | 52,09203 Kč | 52 092,03 Kč |
| 1 500 | 51,36418 Kč | 77 046,27 Kč |
| 2 500 | 50,55782 Kč | 126 394,55 Kč |
| 3 500 | 50,08663 Kč | 175 303,20 Kč |
| Unit Price without VAT: | 89,68000 Kč |
|---|---|
| Unit Price with VAT: | 108,51280 Kč |




