MP2760GVT-010A-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3
Unit Price: 92,39000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 56
Unit Price: 92,39000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 112,41000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 267
Unit Price: 89,68000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 434
Unit Price: 89,68000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 50,74560 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 622
Unit Price: 89,68000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 45,40251 Kč
Datasheet
Charger IC Multi-Chemistry 30-TQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2760GVT-010A-Z

DigiKey Part Number
1589-MP2760GVT-010A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2760GVT-010A-Z
Description
I2C-CONTROLLED 1 ~ 4S BUCK-BOOST
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 30-TQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
6A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
18.72V (Max)
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
22V
Part Status
Active
Interface
I2C, SMBus
Battery Chemistry
Multi-Chemistry
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1 ~ 4
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
30-PowerWFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
30-TQFN (4x5)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2760GVT-0000-PMonolithic Power Systems Inc.31589-MP2760GVT-0000-PCT-ND92,39000 KčParametric Equivalent
MP2760GVT-000A-PMonolithic Power Systems Inc.561589-MP2760GVT-000A-PCT-ND92,39000 KčParametric Equivalent
MP2760GVT-000A-ZMonolithic Power Systems Inc.01589-MP2760GVT-000A-ZCT-ND112,41000 KčParametric Equivalent
MP2760GVT-010A-PMonolithic Power Systems Inc.2671589-MP2760GVT-010A-PCT-ND89,68000 KčParametric Equivalent
MP2760GVT-030A-PMonolithic Power Systems Inc.4341589-MP2760GVT-030A-PCT-ND89,68000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,40251 Kč227 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,40251 Kč
Unit Price with VAT:54,93704 Kč