Parametric Equivalent

MP2665AGQB-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2665AGQB-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2665AGQB-0000-ZCT-ND - Cut Tape (CT) 1589-MP2665AGQB-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2665AGQB-0000-Z |
Description | 21V, 1A, SINGLE-CELL LI-ION BATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2665AGQB-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 32,03800 Kč | 320,38 Kč |
| 25 | 29,19200 Kč | 729,80 Kč |
| 100 | 26,07460 Kč | 2 607,46 Kč |
| 250 | 24,58640 Kč | 6 146,60 Kč |
| 500 | 23,68882 Kč | 11 844,41 Kč |
| 1 000 | 22,95018 Kč | 22 950,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,03802 Kč | 66 114,06 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |










