Parametric Equivalent

MP2665AGQB-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2665AGQB-0000-PTR-ND - Tape & Reel (TR) 1589-MP2665AGQB-0000-PCT-ND - Cut Tape (CT) 1589-MP2665AGQB-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2665AGQB-0000-P |
Description | 21V, 1A, SINGLE-CELL LI-ION BATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2665AGQB-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 37,82700 Kč | 378,27 Kč |
| 25 | 34,54720 Kč | 863,68 Kč |
| 100 | 30,94140 Kč | 3 094,14 Kč |
| 250 | 29,22244 Kč | 7 305,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,18596 Kč | 14 092,98 Kč |
| 1 000 | 27,33321 Kč | 27 333,21 Kč |
| 1 500 | 26,90597 Kč | 40 358,96 Kč |
| 2 500 | 26,43291 Kč | 66 082,27 Kč |
| 3 500 | 26,15625 Kč | 91 546,88 Kč |
| 5 000 | 25,89036 Kč | 129 451,80 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |


