
OPA1671IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA1671IDCKRTR-ND - Tape & Reel (TR) 296-OPA1671IDCKRCT-ND - Cut Tape (CT) 296-OPA1671IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1671IDCKR |
Description | IC AUDIO 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA1671IDCKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 940µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 66 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 13 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,50400 Kč | 437,60 Kč |
| 100 | 15,48390 Kč | 1 548,39 Kč |
| 250 | 14,52136 Kč | 3 630,34 Kč |
| 500 | 13,94058 Kč | 6 970,29 Kč |
| 1 000 | 13,68608 Kč | 13 686,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,87198 Kč | 38 615,94 Kč |
| 6 000 | 12,58305 Kč | 75 498,30 Kč |
| 9 000 | 12,43840 Kč | 111 945,60 Kč |
| 15 000 | 12,27802 Kč | 184 170,30 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



