Overvoltage/Surge Protection IC 3 ~ 28V Internal Switch 15-WLCSP (1.57x2.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1686EUF-TR

DigiKey Part Number
2763-KTS1686EUF-TR-ND - Tape & Reel (TR)
2763-KTS1686EUF-TRCT-ND - Cut Tape (CT)
2763-KTS1686EUF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1686EUF-TR
Description
100V SURGE PROTECTED BIDIRECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 3 ~ 28V Internal Switch 15-WLCSP (1.57x2.13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
2
Manufacturer
Kinetic Technologies
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
15-WFBGA, WLCSP
Part Status
Active
Supplier Device Package
15-WLCSP (1.57x2.13)
Voltage - Clamping
3 ~ 28V
Base Product Number
Technology
Internal Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
2515,24440 Kč381,11 Kč
10013,45130 Kč1 345,13 Kč
25012,59628 Kč3 149,07 Kč
50012,08098 Kč6 040,49 Kč
1 00011,79059 Kč11 790,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,13223 Kč33 396,69 Kč
6 00010,87570 Kč65 254,20 Kč
9 00010,74724 Kč96 725,16 Kč
15 00010,60490 Kč159 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč