Parametric Equivalent

MP2665AGQB-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2665AGQB-0000-PTR-ND - Tape & Reel (TR) 1589-MP2665AGQB-0000-PCT-ND - Cut Tape (CT) 1589-MP2665AGQB-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2665AGQB-0000-P |
Description | 21V, 1A, SINGLE-CELL LI-ION BATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2665AGQB-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 $ | 2,42 $ |
| 10 | 1,79700 $ | 17,97 $ |
| 25 | 1,64120 $ | 41,03 $ |
| 100 | 1,46990 $ | 146,99 $ |
| 250 | 1,38824 $ | 347,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33900 $ | 669,50 $ |
| 1 000 | 1,29849 $ | 1 298,49 $ |
| 1 500 | 1,27819 $ | 1 917,28 $ |
| 2 500 | 1,25572 $ | 3 139,30 $ |
| 3 500 | 1,24258 $ | 4 349,03 $ |
| 5 000 | 1,22995 $ | 6 149,75 $ |
| Unit Price without VAT: | 2,42000 $ |
|---|---|
| Unit Price with VAT: | 2,92820 $ |


