Direct

MP2333CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2333CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2333CGTL-PCT-ND - Cut Tape (CT) 1589-MP2333CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2333CGTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 100 | 22,75970 Kč | 2 275,97 Kč |
| 250 | 21,42720 Kč | 5 356,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,62340 Kč | 10 311,70 Kč |
| 1 000 | 19,96196 Kč | 19 961,96 Kč |
| 1 500 | 19,63075 Kč | 29 446,12 Kč |
| 2 500 | 19,26356 Kč | 48 158,90 Kč |
| 3 500 | 19,04915 Kč | 66 672,03 Kč |
| 5 000 | 18,84268 Kč | 94 213,40 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |








