



ABM8AIG-28.63636MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13397-2-ND - Tape & Reel (TR) 535-13397-1-ND - Cut Tape (CT) 535-13397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-28.63636MHZ-12-2Z-T3 |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-28.63636MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 21,77920 Kč | 544,48 Kč |
| 50 | 20,87620 Kč | 1 043,81 Kč |
| 100 | 20,01320 Kč | 2 001,32 Kč |
| 250 | 18,92676 Kč | 4 731,69 Kč |
| 500 | 18,14396 Kč | 9 071,98 Kč |
| 1 000 | 17,39390 Kč | 17 393,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,26904 Kč | 48 807,12 Kč |
| 6 000 | 15,59770 Kč | 93 586,20 Kč |
| 9 000 | 15,21823 Kč | 136 964,07 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |








