Direct

MP2333CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2333CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2333CGTL-PCT-ND - Cut Tape (CT) 1589-MP2333CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2333CGTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2333CGTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2333CGTL-ZCT-ND | 30,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 100 | 22,75970 Kč | 2 275,97 Kč |
| 250 | 21,42720 Kč | 5 356,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,62340 Kč | 10 311,70 Kč |
| 1 000 | 19,96196 Kč | 19 961,96 Kč |
| 1 500 | 19,63075 Kč | 29 446,12 Kč |
| 2 500 | 19,26356 Kč | 48 158,90 Kč |
| 3 500 | 19,04915 Kč | 66 672,03 Kč |
| 5 000 | 18,84268 Kč | 94 213,40 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



