RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
PolarFire® SoC FPGAs | Datasheet Preview
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS025T-FCSG325I

DigiKey Part Number
150-MPFS025T-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPFS025T-FCSG325I
Description
IC SOC RISC-V 325BGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
MPFS025T-FCSG325I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
230.4KB
Manufacturer
Microchip Technology
Peripherals
DMA, PCI, PWM
Series
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Packaging
Tray
Primary Attributes
FPGA - 23K Logic Modules
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Architecture
MPU, FPGA
Package / Case
325-TFBGA
Core Processor
RISC-V
Supplier Device Package
325-BGA (11x11)
Flash Size
128KB
Number of I/O
MCU - 136, FPGA - 108
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 262,40000 Kč1 262,40 Kč
251 025,75240 Kč25 643,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 262,40000 Kč
Unit Price with VAT:1 527,50400 Kč