
ZV50K1206121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV50K1206121NIR1TR-ND - Tape & Reel (TR) 118-ZV50K1206121NIR1CT-ND - Cut Tape (CT) 118-ZV50K1206121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K1206121NIR1 |
Description | VARISTOR 82V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 340 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92082 Kč | 1 460,41 Kč |
| 1 000 | 2,79084 Kč | 2 790,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68376 Kč | 5 367,52 Kč |
| 4 000 | 2,59562 Kč | 10 382,48 Kč |
| 6 000 | 2,55147 Kč | 15 308,82 Kč |
| 10 000 | 2,50256 Kč | 25 025,60 Kč |
| 14 000 | 2,47398 Kč | 34 635,72 Kč |
| 20 000 | 2,44648 Kč | 48 929,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


