MP2322GQH-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 28,12000 Kč
Datasheet
8 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2322GQH-P

DigiKey Part Number
1589-MP2322GQH-PTR-ND - Tape & Reel (TR)
1589-MP2322GQH-PCT-ND - Cut Tape (CT)
1589-MP2322GQH-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2322GQH-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,83000 Kč35,83 Kč
1026,28700 Kč262,87 Kč
2523,89600 Kč597,40 Kč
10021,27160 Kč2 127,16 Kč
25020,01928 Kč5 004,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,26442 Kč9 632,21 Kč
1 00018,64327 Kč18 643,27 Kč
1 50018,33221 Kč27 498,31 Kč
2 50017,98729 Kč44 968,23 Kč
3 50017,78585 Kč62 250,47 Kč
5 00017,59214 Kč87 960,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,83000 Kč
Unit Price with VAT:43,35430 Kč