Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP173K181B-TR

DigiKey Part Number
2129-RP173K181B-TR-ND - Tape & Reel (TR)
2129-RP173K181B-CT-ND - Cut Tape (CT)
2129-RP173K181B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP173K181B-TR
Description
IC REG LINEAR 1.8V 150MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.7 µA
Series
PSRR
30dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Reverse Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
11V
Supplier Device Package
DFN(PL)1010-4
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
2.19V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,06900 Kč60,69 Kč
255,40560 Kč135,14 Kč
1004,67790 Kč467,79 Kč
2504,33044 Kč1 082,61 Kč
5004,12022 Kč2 060,11 Kč
1 0003,94774 Kč3 947,74 Kč
2 5003,82907 Kč9 572,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,56506 Kč35 650,60 Kč
20 0003,49064 Kč69 812,80 Kč
30 0003,45337 Kč103 601,10 Kč
50 0003,41208 Kč170 604,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč