
9FGV0441AKILF | |
|---|---|
DigiKey Part Number | 800-3269-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0441AKILF |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 60,91900 Kč | 609,19 Kč |
| 25 | 55,41720 Kč | 1 385,43 Kč |
| 100 | 49,49010 Kč | 4 949,01 Kč |
| 490 | 45,07682 Kč | 22 087,64 Kč |
| 980 | 43,70228 Kč | 42 828,23 Kč |
| 1 470 | 43,01610 Kč | 63 233,67 Kč |
| 2 940 | 42,01277 Kč | 123 517,54 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |











