MP2322GQH-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 448
Unit Price: 1,52000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2322GQH-Z

DigiKey Part Number
1589-MP2322GQH-ZTR-ND - Tape & Reel (TR)
1589-MP2322GQH-ZCT-ND - Cut Tape (CT)
1589-MP2322GQH-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2322GQH-Z
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2322GQH-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (1.5x2)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2322GQH-PMonolithic Power Systems Inc.4481589-MP2322GQH-PCT-ND1,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1021,02200 Kč210,22 Kč
2519,04520 Kč476,13 Kč
10016,87630 Kč1 687,63 Kč
25015,84184 Kč3 960,46 Kč
50015,21784 Kč7 608,92 Kč
1 00014,99719 Kč14 997,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,83546 Kč69 177,30 Kč
10 00013,56659 Kč135 665,90 Kč
15 00013,43190 Kč201 478,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč