MP2235SGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 645
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6 294
Unit Price: 36,12000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2235SGJ-P

DigiKey Part Number
MP2235SGJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2235SGJ-P
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2235GJ-PMonolithic Power Systems Inc.01589-1100-1-ND50,40000 KčParametric Equivalent
MP2235GJ-ZMonolithic Power Systems Inc.1 6451589-1880-1-ND44,10000 KčParametric Equivalent
MP2235SGJ-ZMonolithic Power Systems Inc.6 2941589-1573-1-ND36,12000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,25270 Kč12 126,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,25270 Kč
Unit Price with VAT:29,34577 Kč