Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2235GJ-Z

DigiKey Part Number
1589-1880-2-ND - Tape & Reel (TR)
1589-1880-1-ND - Cut Tape (CT)
1589-1880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2235GJ-Z
Description
IC REG BUCK ADJ 3A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2235SGJ-PMonolithic Power Systems Inc.0MP2235SGJ-P-ND24,25270 KčParametric Equivalent
MP2235SGJ-ZMonolithic Power Systems Inc.6 2941589-1573-1-ND36,12000 KčParametric Equivalent
In-Stock: 1 645
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,50500 Kč325,05 Kč
2529,63240 Kč740,81 Kč
10026,45540 Kč2 645,54 Kč
25024,94228 Kč6 235,57 Kč
50024,09520 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,35202 Kč67 056,06 Kč
6 00021,89812 Kč131 388,72 Kč
9 00021,67087 Kč195 037,83 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč