Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5601230604 | |
|---|---|
DigiKey Part Number | 900-5601230604-ND |
Manufacturer | |
Manufacturer Product Number | 5601230604 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230604 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023510600 | Molex | 10 217 | WM11187-ND | 0,40000 Kč | Parametric Equivalent |
| 5023510601 | Molex | 0 | WM16207-ND | 0,23000 Kč | Parametric Equivalent |
| 5051510600 | Molex | 47 427 | WM17285-ND | 0,14000 Kč | Parametric Equivalent |
| 5051510601 | Molex | 16 032 | 5051510601-ND | 0,16000 Kč | Parametric Equivalent |
| 5601230601 | Molex | 21 064 | 900-5601230601-ND | 0,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 4,52297 Kč | 72 367,52 Kč |
| Unit Price without VAT: | 4,52297 Kč |
|---|---|
| Unit Price with VAT: | 5,47279 Kč |
















