


5051102891 | |
|---|---|
DigiKey Part Number | WM11290TR-ND - Tape & Reel (TR) WM11290CT-ND - Cut Tape (CT) WM11290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051102891 |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102891 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,98760 Kč | 624,69 Kč |
| 50 | 23,79500 Kč | 1 189,75 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| 250 | 21,23568 Kč | 5 308,92 Kč |
| 500 | 20,22192 Kč | 10 110,96 Kč |
| 1 000 | 19,25643 Kč | 19 256,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,88998 Kč | 53 669,94 Kč |
| 6 000 | 17,03689 Kč | 102 221,34 Kč |
| 9 000 | 16,55696 Kč | 149 012,64 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










