28 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180297

DigiKey Part Number
900-0150180297-ND
Manufacturer
Manufacturer Product Number
0150180297
Description
CABLE FFC/FPC 28POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180297 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
28
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,77000 Kč89,77 Kč
1076,23500 Kč762,35 Kč
2571,45800 Kč1 786,45 Kč
5068,04860 Kč3 402,43 Kč
10064,79810 Kč6 479,81 Kč
25060,74032 Kč15 185,08 Kč
50057,84210 Kč28 921,05 Kč
1 00055,08315 Kč55 083,15 Kč
3 00050,97909 Kč152 937,27 Kč
Manufacturers Standard Package
Unit Price without VAT:89,77000 Kč
Unit Price with VAT:108,62170 Kč