


5051100592 | |
|---|---|
DigiKey Part Number | WM12361TR-ND - Tape & Reel (TR) WM12361CT-ND - Cut Tape (CT) WM12361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100592 |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 250 | 8,42776 Kč | 2 106,94 Kč |
| 500 | 8,02544 Kč | 4 012,72 Kč |
| 1 000 | 7,64201 Kč | 7 642,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11328 Kč | 21 339,84 Kč |
| 6 000 | 6,77385 Kč | 40 643,10 Kč |
| 9 000 | 6,58292 Kč | 59 246,28 Kč |
| 15 000 | 6,35003 Kč | 95 250,45 Kč |
| 21 000 | 6,20116 Kč | 130 224,36 Kč |
| 30 000 | 6,04725 Kč | 181 417,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |















