


5040500991 | |
|---|---|
DigiKey Part Number | WM25695TR-ND - Tape & Reel (TR) WM25695CT-ND - Cut Tape (CT) WM25695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040500991 |
Description | CONN HEADER SMD R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040500991 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 24,93267 Kč | 67 318,21 Kč |
| 5 400 | 23,74401 Kč | 128 217,65 Kč |
| 8 100 | 23,07515 Kč | 186 908,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 100 | 34,95540 Kč | 3 495,54 Kč |
| 500 | 31,20176 Kč | 15 600,88 Kč |
| 1 000 | 29,71280 Kč | 29 712,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,87200 Kč | 368,72 Kč |
| 100 | 31,33950 Kč | 3 133,95 Kč |
| 500 | 27,97354 Kč | 13 986,77 Kč |
| 1 000 | 26,86526 Kč | 26 865,26 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











