



5034801800 | |
|---|---|
DigiKey Part Number | WM11113TR-ND - Tape & Reel (TR) WM11113CT-ND - Cut Tape (CT) WM11113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034801800 |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034801800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 25,12200 Kč | 628,05 Kč |
| 50 | 23,91680 Kč | 1 195,84 Kč |
| 100 | 22,77440 Kč | 2 277,44 Kč |
| 250 | 21,34740 Kč | 5 336,85 Kč |
| 500 | 20,32816 Kč | 10 164,08 Kč |
| 1 000 | 19,35785 Kč | 19 357,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,97820 Kč | 59 934,60 Kč |
| 6 000 | 19,02534 Kč | 114 152,04 Kč |
| 9 000 | 18,48946 Kč | 166 405,14 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |














