Similar



Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-D-0228-A-4-06-4-G | GCT | 0 | 2073-05-18-D-0228-A-4-06-4-G-ND | 293,07979 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,66243 Kč | 117 324,86 Kč |
| Unit Price without VAT: | 58,66243 Kč |
|---|---|
| Unit Price with VAT: | 70,98154 Kč |










