



5034801800 | |
|---|---|
DigiKey Part Number | WM11113TR-ND - Tape & Reel (TR) WM11113CT-ND - Cut Tape (CT) WM11113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034801800 |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034801800 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 25,12200 Kč | 628,05 Kč |
| 50 | 23,91680 Kč | 1 195,84 Kč |
| 100 | 22,77440 Kč | 2 277,44 Kč |
| 250 | 21,34740 Kč | 5 336,85 Kč |
| 500 | 20,32816 Kč | 10 164,08 Kč |
| 1 000 | 19,35785 Kč | 19 357,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,97820 Kč | 59 934,60 Kč |
| 6 000 | 19,02534 Kč | 114 152,04 Kč |
| 9 000 | 18,48946 Kč | 166 405,14 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |















