18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-18S-0.5SVA(54)

DigiKey Part Number
H125140TR-ND - Tape & Reel (TR)
H125140CT-ND - Cut Tape (CT)
H125140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-18S-0.5SVA(54)
Description
CONN FFC VERT 18POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-18S-0.5SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 101
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,69645 Kč23 696,45 Kč
2 00022,56592 Kč45 131,84 Kč
3 00021,92989 Kč65 789,67 Kč
5 00021,15435 Kč105 771,75 Kč
7 00020,65846 Kč144 609,22 Kč
10 00020,14578 Kč201 457,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,29200 Kč292,92 Kč
2527,45680 Kč686,42 Kč
5026,14260 Kč1 307,13 Kč
10024,89310 Kč2 489,31 Kč
25023,33296 Kč5 833,24 Kč
50022,21840 Kč11 109,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1025,70200 Kč257,02 Kč
2523,70240 Kč592,56 Kč
5022,28300 Kč1 114,15 Kč
10020,95600 Kč2 095,60 Kč
25019,31900 Kč4 829,75 Kč
50018,16746 Kč9 083,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč