Non-Gendered Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025790000

DigiKey Part Number
WM9735TR-ND - Tape & Reel (TR)
WM9735CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5025790000
Description
CONN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5025790000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1000,73280 Kč73,28 Kč
1 0000,62259 Kč622,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,55818 Kč8 372,70 Kč
30 0000,53152 Kč15 945,60 Kč
45 0000,51652 Kč23 243,40 Kč
75 0000,49824 Kč37 368,00 Kč
105 0000,48655 Kč51 087,75 Kč
150 0000,47446 Kč71 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,55818 Kč
Unit Price with VAT:0,67540 Kč