
5025780401 | |
|---|---|
DigiKey Part Number | 900-5025780401-ND |
Manufacturer | |
Manufacturer Product Number | 5025780401 |
Description | 15 WB SINGLE PLUG HSG 4CKT BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 50 | 4,78760 Kč | 239,38 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,27184 Kč | 1 067,96 Kč |
| 500 | 4,06774 Kč | 2 033,87 Kč |
| 1 000 | 3,87350 Kč | 3 873,50 Kč |
| 3 000 | 3,58429 Kč | 10 752,87 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











