Socket Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016481000

DigiKey Part Number
WM6845TR-ND - Tape & Reel (TR)
WM6845CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5016481000
Description
CONN SOCKET 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5016481000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,29360 Kč32,34 Kč
501,23040 Kč61,52 Kč
1001,17170 Kč117,17 Kč
2501,09692 Kč274,23 Kč
5001,04486 Kč522,43 Kč
1 0000,99468 Kč994,68 Kč
2 5000,93231 Kč2 330,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,88749 Kč14 199,84 Kč
32 0000,84512 Kč27 043,84 Kč
48 0000,82128 Kč39 421,44 Kč
80 0000,79221 Kč63 376,80 Kč
112 0000,77363 Kč86 646,56 Kč
160 0000,75442 Kč120 707,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč