2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2237940200

DigiKey Part Number
900-2237940200-ND
Manufacturer
Manufacturer Product Number
2237940200
Description
MICRO-FIT PLUS PLUG HSG SR PM BL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2237940200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436400200Molex21 695WM1850-ND6,93000 KčParametric Equivalent
0436400208Molex13 864WM20153-ND7,98000 KčParametric Equivalent
In-Stock: 29 858
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,44100 Kč84,41 Kč
1007,17710 Kč717,71 Kč
5006,40564 Kč3 202,82 Kč
1 0006,09950 Kč6 099,50 Kč
5 0005,44449 Kč27 222,45 Kč
10 0005,18472 Kč51 847,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč