



ISS1-02-L | |
|---|---|
DigiKey Part Number | SAM9658-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-02-L |
Description | CONN HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISS1-02-L Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 250 | 14,69860 Kč | 3 674,65 Kč |
| 500 | 13,22874 Kč | 6 614,37 Kč |
| 1 000 | 11,54890 Kč | 11 548,90 Kč |
| 2 500 | 10,28910 Kč | 25 722,75 Kč |
| 5 000 | 9,02914 Kč | 45 145,70 Kč |
| 10 000 | 8,46587 Kč | 84 658,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











