




0436400208 | |
|---|---|
DigiKey Part Number | WM20153-ND |
Manufacturer | |
Manufacturer Product Number | 0436400208 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400208 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 500 | 5,09874 Kč | 2 549,37 Kč |
| 2 500 | 4,55102 Kč | 11 377,55 Kč |
| 5 000 | 4,33378 Kč | 21 668,90 Kč |
| 10 000 | 4,12695 Kč | 41 269,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












