
2159220201 | |
|---|---|
DigiKey Part Number | 900-2159220201-ND |
Manufacturer | |
Manufacturer Product Number | 2159220201 |
Description | MICRO-FIT WTW PLUG HSG DR HF 2CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220201 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,13539 Kč | 37 624,68 Kč |
| Unit Price without VAT: | 3,13539 Kč |
|---|---|
| Unit Price with VAT: | 3,79382 Kč |










