
2237940201 | |
|---|---|
DigiKey Part Number | 900-2237940201-ND |
Manufacturer | |
Manufacturer Product Number | 2237940201 |
Description | MICRO-FIT PLUS PLUG HSG SR FH BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940201 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400209 | Molex | 16 171 | WM13216-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 6,94190 Kč | 694,19 Kč |
| 500 | 6,19566 Kč | 3 097,83 Kč |
| 3 500 | 5,40027 Kč | 18 900,94 Kč |
| 7 000 | 5,14256 Kč | 35 997,92 Kč |
| 10 500 | 4,99754 Kč | 52 474,17 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











