
2219581063 | |
|---|---|
DigiKey Part Number | 900-2219581063-ND |
Manufacturer | |
Manufacturer Product Number | 2219581063 |
Description | CLIK-MATE 2.0 R-R 6CKT 300MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 25 | 78,24680 Kč | 1 956,17 Kč |
| 50 | 74,50940 Kč | 3 725,47 Kč |
| 100 | 70,95220 Kč | 7 095,22 Kč |
| 250 | 66,50992 Kč | 16 627,48 Kč |
| 500 | 63,33668 Kč | 31 668,34 Kč |
| 1 000 | 60,31571 Kč | 60 315,71 Kč |
| 2 500 | 56,54358 Kč | 141 358,95 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |






